- ホーム ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF1-38DH-X
説明
+
Lug Terminal 1AWG 81.8mm 19.3mm Tin
Search Keywords: LCCF138DHX
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panduit
-
部品番号:LCCF1-38DH-X
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.