- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC8-14B-L
Panduit
LCC8-14B-L
Lug Terminal 8AWG 57.9mm 12.2mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 8AWG 57.9mm 12.2mm Tin
Search Keywords: LCC814BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC8-14B-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC8-14B-L RoHS compliant?
Yes, LCC8-14B-L is RoHS compliant.
What is the lead time for LCC8-14B-L?
The standard lead time for LCC8-14B-L is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2
$10.25
10
$9.73
25
$9.25
50
$8.79
100
$8.35
250
$7.93
500 +
$7.53
Click for Quote
Log in
to unlock special pricing