- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC8-14AF-L
Description
+
Lug Terminal 8AWG 41.1mm 12.2mm Tin
Search Keywords: LCC814AFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC8-14AF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$12.71
10
$12.07
25
$11.47
50
$10.90
100
$10.35
250
$9.83
500 +
$9.34
Click for Quote
Log in
to unlock special pricing