- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC8-10AWH-L
Description
+
Lug Terminal 8AWG 46.2mm 10.4mm Tin
Search Keywords: LCC810AWHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC8-10AWH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$14.14
10
$13.44
25
$12.76
50
$12.13
100
$11.52
250
$10.94
500 +
$10.40
Click for Quote
Log in
to unlock special pricing