- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC8-00-L
Description
+
Lug Terminal 8AWG 69.9mm 15.2mm Tin
Search Keywords: LCC800L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC8-00-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$9.00
100
$8.55
200
$8.12
400
$7.71
500 +
$7.33
Click for Quote
Log in
to unlock special pricing