- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC800-12-6
Description
+
Lug Terminal (9.7/0)AWG 181.1mm 49.5mm Tin
Search Keywords: LCC800126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC800-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$128.58
12
$122.15
24
$116.04
48
$110.24
60 +
$104.73
Click for Quote
Log in
to unlock special pricing