- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC750-12W-6
Description
+
Lug Terminal (9.5/0)AWG 168.9mm 48mm Tin
Search Keywords: LCC75012W6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC750-12W-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$84.26
5
$80.04
10
$76.04
25
$72.24
50
$68.63
100 +
$65.20
Click for Quote
Log in
to unlock special pricing