- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC6-38BW-L
Panduit
LCC6-38BW-L
Lug Terminal 6AWG 71.9mm 15.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 6AWG 71.9mm 15.7mm Tin
Search Keywords: LCC638BWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC6-38BW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC6-38BW-L RoHS compliant?
Yes, LCC6-38BW-L is RoHS compliant.
What is the lead time for LCC6-38BW-L?
The standard lead time for LCC6-38BW-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$13.29
10
$12.63
25
$12.00
50
$11.40
100
$10.83
250
$10.28
500 +
$9.77
Click for Quote
Log in
to unlock special pricing