- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC6-14JW-L
Description
+
Lug Terminal 6AWG 59.9mm 12.2mm Tin
Search Keywords: LCC614JWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC6-14JW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$12.20
10
$11.59
25
$11.01
50
$10.46
100
$9.94
250
$9.44
500 +
$8.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT