- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC6-14AWH-L
Description
+
Lug Terminal 6AWG 55.4mm 12.2mm Tin
Search Keywords: LCC614AWHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC6-14AWH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$15.88
100
$15.09
200
$14.33
400
$13.61
500 +
$12.93
Click for Quote
Log in
to unlock special pricing