- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC6-14AH-L
Description
+
Lug Terminal 6AWG 56.64mm 12.19mm Electro-Tin
Search Keywords: LCC614AHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC6-14AH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$16.20
100
$15.39
200
$14.62
400
$13.89
500 +
$13.20
Click for Quote
Log in
to unlock special pricing