- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC6-12W-L
Description
+
Lug Terminal 6AWG 100.8mm 19mm Tin
Search Keywords: LCC612WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC6-12W-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$20.86
10
$19.81
25
$18.82
50
$17.88
100
$16.99
250 +
$16.14
Click for Quote
Log in
to unlock special pricing