- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC600-38D-6
Description
+
Lug Terminal (8.5/0)AWG 138.4mm 43.2mm Tin
Search Keywords: LCC60038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC600-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
6
$65.68
12
$62.39
24
$59.27
48
$56.31
60 +
$53.49
Click for Quote
Log in
to unlock special pricing