- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC600-12-6
Panduit
LCC600-12-6
Lug Terminal (8.5/0)AWG 168.4mm 43.2mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (8.5/0)AWG 168.4mm 43.2mm Tin
Search Keywords: LCC600126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC600-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LCC600-12-6 RoHS compliant?
Yes, LCC600-12-6 is RoHS compliant.
What is the lead time for LCC600-12-6?
The standard lead time for LCC600-12-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$71.46
5
$67.89
10
$64.50
25
$61.27
50
$58.21
100 +
$55.30
Click for Quote
Log in
to unlock special pricing