- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC600-00-6
Description
+
Lug Terminal (8.5/0)AWG 168.4mm 43.2mm Tin
Search Keywords: LCC600006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC600-00-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$77.14
5
$73.29
10
$69.62
25
$66.14
50
$62.83
100 +
$59.69
Click for Quote
Log in
to unlock special pricing