- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC500-38DW-6
Description
+
Lug Terminal (7.7/0)AWG 125.5mm 39.1mm Tin
Search Keywords: LCC50038DW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC500-38DW-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$54.07
5
$51.37
10
$48.80
25
$46.36
50
$44.04
100
$41.84
250 +
$39.75
Click for Quote
Log in
to unlock special pricing