- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC500-12H-6
Description
+
Lug Terminal (7.7/0)AWG 141.5mm 39.1mm Tin
Search Keywords: LCC50012H6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC500-12H-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$84.06
5
$79.86
10
$75.86
25
$72.07
50
$68.47
100 +
$65.04
Click for Quote
Log in
to unlock special pricing