- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC500-12-6
Panduit
LCC500-12-6
Lug Terminal (7.7/0)AWG 161.54mm 39.11mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (7.7/0)AWG 161.54mm 39.11mm Electro-Tin
Search Keywords: LCC500126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC500-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LCC500-12-6 RoHS compliant?
Yes, LCC500-12-6 is RoHS compliant.
What is the lead time for LCC500-12-6?
The standard lead time for LCC500-12-6 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$52.91
5
$50.26
10
$47.75
25
$45.36
50
$43.09
100
$40.94
250 +
$38.89
Click for Quote
Log in
to unlock special pricing