- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-38DW-L
Panduit
LCC4-38DW-L
Lug Terminal (3-4)AWG/2AWG 78.5mm 15.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3-4)AWG/2AWG 78.5mm 15.7mm Tin
Search Keywords: LCC438DWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-38DW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC4-38DW-L RoHS compliant?
Yes, LCC4-38DW-L is RoHS compliant.
What is the lead time for LCC4-38DW-L?
The standard lead time for LCC4-38DW-L is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$14.23
10
$13.52
25
$12.84
50
$12.20
100
$11.59
250
$11.01
500 +
$10.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT