- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-38D-L
Panduit
LCC4-38D-L
Lug Terminal (3-4)AWG/2AWG 80.5mm 15.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3-4)AWG/2AWG 80.5mm 15.7mm Tin
Search Keywords: LCC438DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-38D-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC4-38D-L RoHS compliant?
Yes, LCC4-38D-L is RoHS compliant.
What is the lead time for LCC4-38D-L?
The standard lead time for LCC4-38D-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$12.81
10
$12.17
25
$11.56
50
$10.98
100
$10.43
250
$9.91
500 +
$9.42
Click for Quote
Log in
to unlock special pricing