- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-14BF-L
Description
+
Lug Terminal (3-4)AWG/2AWG 47.5mm 14mm Tin
Search Keywords: LCC414BFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-14BF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$19.11
100
$18.15
200
$17.25
400
$16.38
500 +
$15.56
Click for Quote
Log in
to unlock special pricing