- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-14AF-L
Description
+
Lug Terminal (3-4)AWG/2AWG 44.2mm 14mm Tin
Search Keywords: LCC414AFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-14AF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$17.24
100
$16.38
200
$15.56
400
$14.78
500 +
$14.04
Click for Quote
Log in
to unlock special pricing