- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-10AW-L
Description
+
Lug Terminal 3AWG/4AWG 60.96mm 13.97mm Electro-Tin
Search Keywords: LCC410AWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-10AW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$13.66
10
$12.97
25
$12.33
50
$11.71
100
$11.12
250
$10.57
500 +
$10.04
Click for Quote
Log in
to unlock special pricing