- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-10AWH-L
Description
+
Lug Terminal (3-4)AWG/2AWG 53.6mm 14mm Tin
Search Keywords: LCC410AWHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-10AWH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$17.47
100
$16.60
200
$15.77
400
$14.98
500 +
$14.23
Click for Quote
Log in
to unlock special pricing