- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-10AWF-L
Description
+
Lug Terminal (3-4)AWG/2AWG 41.9mm 14mm Tin
Search Keywords: LCC410AWFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-10AWF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$17.52
10
$16.64
25
$15.81
50
$15.02
100
$14.27
250 +
$13.55
Click for Quote
Log in
to unlock special pricing