- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4/0-12W-X
Description
+
Lug Terminal (4/0)AWG 125.7mm 26.9mm Tin
Search Keywords: LCC4012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4/0-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$23.94
10
$22.74
25
$21.60
50
$20.52
100
$19.50
250 +
$18.52
Click for Quote
Log in
to unlock special pricing