- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC400-38D-6
Description
+
Lug Terminal (6.7/0)AWG 125mm 35.3mm Tin
Search Keywords: LCC40038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC400-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$38.44
5
$36.52
10
$34.69
25
$32.96
50
$31.31
100
$29.74
250 +
$28.26
Click for Quote
Log in
to unlock special pricing