- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC350-38D-X
Description
+
Lug Terminal (6.2/0)AWG 122.2mm 32.5mm Tin
Search Keywords: LCC35038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC350-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$36.20
5
$34.39
10
$32.67
25
$31.03
50
$29.48
100
$28.01
250 +
$26.61
Click for Quote
Log in
to unlock special pricing