- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC350-12-X
Panduit
LCC350-12-X
Lug Terminal (6.2/0)AWG 152.14mm 32.51mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (6.2/0)AWG 152.14mm 32.51mm Electro-Tin
Search Keywords: LCC35012X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | LCC350-12-X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LCC350-12-X RoHS compliant?
Yes, LCC350-12-X is RoHS compliant.
What is the lead time for LCC350-12-X?
The standard lead time for LCC350-12-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$36.63
5
$34.80
10
$33.06
25
$31.41
50
$29.84
100
$28.35
250 +
$26.93
Click for Quote
Log in
to unlock special pricing