- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC350-12W-X
Panduit
LCC350-12W-X
Lug Terminal (6.2/0)AWG 146.3mm 32.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (6.2/0)AWG 146.3mm 32.5mm Tin
Search Keywords: LCC35012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC350-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC350-12W-X RoHS compliant?
Yes, LCC350-12W-X is RoHS compliant.
What is the lead time for LCC350-12W-X?
The standard lead time for LCC350-12W-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$40.94
5
$38.90
10
$36.95
25
$35.10
50
$33.35
100
$31.68
250 +
$30.10
Click for Quote
Log in
to unlock special pricing