- 홈 ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC350-12F-X
설명
+
Lug Terminal (6.2/0)AWG 104.6mm 32.5mm Tin
Search Keywords: LCC35012FX
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panduit
-
부품 번호:LCC350-12F-X
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
10
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.