- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC3/0-38DW-X
Description
+
Lug Terminal (3/0)AWG 94mm 24.4mm Tin
Search Keywords: LCC3038DWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC3/0-38DW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$21.92
10
$20.82
25
$19.78
50
$18.79
100
$17.85
250 +
$16.96
Click for Quote
Log in
to unlock special pricing