- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC3/0-38DF-X
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
LCC3/0-38DF-X
Lug Terminal (3/0)AWG 69.3mm 24.4mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 69.3mm 24.4mm Tin
Search Keywords: LCC3038DFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC3/0-38DF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LCC3/0-38DF-X discontinued?
Yes, LCC3/0-38DF-X from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LCC3/0-38DF-X?
The recommended replacement for LCC3/0-38DF-X is LCC3/0-38D-X from Panduit, available from OnlineComponents.com.
Is LCC3/0-38DF-X RoHS compliant?
Yes, LCC3/0-38DF-X is RoHS compliant.
What is the lead time for LCC3/0-38DF-X?
The standard lead time for LCC3/0-38DF-X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.