- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC3/0-12W-X
Panduit
LCC3/0-12W-X
Lug Terminal (3/0)AWG 123.7mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 123.7mm 24.4mm Tin
Search Keywords: LCC3012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC3/0-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC3/0-12W-X RoHS compliant?
Yes, LCC3/0-12W-X is RoHS compliant.
What is the lead time for LCC3/0-12W-X?
The standard lead time for LCC3/0-12W-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$23.23
10
$22.07
25
$20.97
50
$19.92
100
$18.92
250 +
$17.98
Click for Quote
Log in
to unlock special pricing