- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC3/0-12D-X
Panduit
LCC3/0-12D-X
Lug Terminal (3/0)AWG 104.6mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 104.6mm 24.4mm Tin
Search Keywords: LCC3012DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC3/0-12D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LCC3/0-12D-X RoHS compliant?
Yes, LCC3/0-12D-X is RoHS compliant.
What is the lead time for LCC3/0-12D-X?
The standard lead time for LCC3/0-12D-X is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$22.91
20
$21.76
40
$20.67
80
$19.64
160 +
$18.66
Click for Quote
Log in
to unlock special pricing