- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC300-12W-X
Description
+
Lug Terminal (5.5/0)AWG 145.3mm 30.2mm Tin
Search Keywords: LCC30012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC300-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$44.11
5
$41.91
10
$39.81
25
$37.82
50
$35.93
100
$34.14
250 +
$32.43
Click for Quote
Log in
to unlock special pricing