- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC3/0-00-X
Available Replacements
Panduit
LCC3/0-00-X
Lug Terminal (3/0)AWG 127.8mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 127.8mm 24.4mm Tin
Search Keywords: LCC3000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC3/0-00-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
What replaces LCC3/0-00-X?
The recommended replacement for LCC3/0-00-X is LCD3/0-56D-X from Panduit, available from OnlineComponents.com.
Is LCC3/0-00-X RoHS compliant?
Yes, LCC3/0-00-X is RoHS compliant.
What is the lead time for LCC3/0-00-X?
The standard lead time for LCC3/0-00-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$21.46
20
$20.39
40
$19.37
80
$18.40
160 +
$17.48
Click for Quote
Log in
to unlock special pricing