- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC250-38DW-X
Description
+
Lug Terminal (4.7/0)AWG 98.8mm 29.7mm Tin
Search Keywords: LCC25038DWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC250-38DW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$31.12
5
$29.57
10
$28.09
25
$26.68
50
$25.35
100
$24.08
250 +
$22.88
Click for Quote
Log in
to unlock special pricing