- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC250-12-X
Panduit
LCC250-12-X
Lug Terminal (4.7/0)AWG 132.84mm 29.71mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (4.7/0)AWG 132.84mm 29.71mm Electro-Tin
Search Keywords: LCC25012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC250-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC250-12-X RoHS compliant?
Yes, LCC250-12-X is RoHS compliant.
What is the lead time for LCC250-12-X?
The standard lead time for LCC250-12-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.46
10
$26.09
25
$24.78
50
$23.55
100
$22.37
250 +
$21.25
Click for Quote
Log in
to unlock special pricing