- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC250-12W-X
Description
+
Lug Terminal (4.7/0)AWG 127.8mm 29.7mm Tin
Search Keywords: LCC25012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC250-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$32.10
5
$30.49
10
$28.97
25
$27.52
50
$26.14
100
$24.84
250 +
$23.59
Click for Quote
Log in
to unlock special pricing