- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-38W-Q
Description
+
Lug Terminal 2AWG 101.34mm 16.76mm Electro-Tin
Search Keywords: LCC238WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-38W-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$16.60
50
$15.77
100
$14.98
200
$14.23
250 +
$13.52
Click for Quote
Log in
to unlock special pricing