- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-14BF-Q
Description
+
Lug Terminal 2AWG 50.5mm 15.2mm Tin
Search Keywords: LCC214BFQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-14BF-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$21.62
50
$20.54
100
$19.51
200
$18.54
250 +
$17.61
Click for Quote
Log in
to unlock special pricing