- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-12W-Q
Description
+
Lug Terminal 2AWG 112mm 19.1mm Tin
Search Keywords: LCC212WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-12W-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$18.469
2
$16.790
10
$15.950
25
$15.160
50
$14.400
100
$13.680
250 +
$13.000
Click for Quote
Log in
to unlock special pricing