- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-12-Q
Panduit
LCC2-12-Q
Lug Terminal 2AWG 114.6mm 19.1mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 114.6mm 19.1mm Tin
Search Keywords: LCC212Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-12-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC2-12-Q RoHS compliant?
Yes, LCC2-12-Q is RoHS compliant.
What is the lead time for LCC2-12-Q?
The standard lead time for LCC2-12-Q is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$14.87
10
$14.13
25
$13.42
50
$12.75
100
$12.11
250 +
$11.51
Click for Quote
Log in
to unlock special pricing