- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2/0-12W-X
Panduit
LCC2/0-12W-X
Lug Terminal (2/0)AWG 122.7mm 21.6mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 122.7mm 21.6mm Tin
Search Keywords: LCC2012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2/0-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC2/0-12W-X RoHS compliant?
Yes, LCC2/0-12W-X is RoHS compliant.
What is the lead time for LCC2/0-12W-X?
The standard lead time for LCC2/0-12W-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$20.59
10
$19.57
25
$18.59
50
$17.66
100
$16.77
250 +
$15.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT