- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1-38DW-E
Panduit
LCC1-38DW-E
Lug Terminal 1AWG 87.9mm 17.8mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 1AWG 87.9mm 17.8mm Tin
Search Keywords: LCC138DWE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1-38DW-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is LCC1-38DW-E RoHS compliant?
Yes, LCC1-38DW-E is RoHS compliant.
What is the lead time for LCC1-38DW-E?
The standard lead time for LCC1-38DW-E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
20
$17.46
40
$16.59
80
$15.76
160
$14.97
320 +
$14.22
Click for Quote
Log in
to unlock special pricing