- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1-14AF-E
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
LCC1-14AF-E
Lug Terminal 1AWG 49.3mm 17.8mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal 1AWG 49.3mm 17.8mm Tin
Search Keywords: LCC114AFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1-14AF-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC1-14AF-E discontinued?
Yes, LCC1-14AF-E from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LCC1-14AF-E?
The recommended replacement for LCC1-14AF-E is LCC1-14A-E from Panduit, available from OnlineComponents.com.
Is LCC1-14AF-E RoHS compliant?
Yes, LCC1-14AF-E is RoHS compliant.
What is the lead time for LCC1-14AF-E?
The standard lead time for LCC1-14AF-E is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.