- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1-12-E
Description
+
Lug Terminal 1AWG 120.39mm 19.05mm Electro-Tin
Product Highlights:
- For Use with Stranded Copper Conductors
- Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance
- Color-coded barrels marked with PANDUIT and specified competitor die index numbers for proper crimp die selection
- Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments
- Tin-plated to inhibit corrosion
- UL Listed and CSA Certified to 35 KV** and temperature rated to 90°C when crimped with PANDUIT and specified competitor crimping tools and dies
- UL Listed and CSA Certified for wide wire range-taking capability when crimped with PANDUIT® Uni-Die™ Dieless Crimping Tools‡
- Tested by Telcordia – meets NEBS Level 3
- American Bureau of Shipping Approved
- Available with NEMA hole sizes and spacing
Search Keywords: LCC112E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1-12-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$17.68
10
$16.80
25
$15.96
50
$15.16
100
$14.40
250 +
$13.68
Click for Quote
Log in
to unlock special pricing