- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC10-14JAWF-L
Panduit
LCC10-14JAWF-L
Lug Terminal 10AWG 39.6mm 10.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 10AWG 39.6mm 10.7mm Tin
Search Keywords: LCC1014JAWFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC10-14JAWF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC10-14JAWF-L RoHS compliant?
Yes, LCC10-14JAWF-L is RoHS compliant.
What is the lead time for LCC10-14JAWF-L?
The standard lead time for LCC10-14JAWF-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$13.83
25
$12.95
50
$12.57
100
$12.19
250
$11.68
500
$11.30
1,000 +
$10.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT