- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1/0-14DW-X
Description
+
Lug Terminal (1/0)AWG 87.4mm 19.3mm Tin
Search Keywords: LCC1014DWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1/0-14DW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$18.89
20
$17.95
40
$17.05
80
$16.20
100 +
$15.39
Click for Quote
Log in
to unlock special pricing